
Technical specifications
- Product type
Outdoor case
- Dim
(W x H x D) 495 x 365 x 315 mm
- Factory colour
Black
- Volume
37.9 l
- Material
Polyphenylene
- Weight
4.7 kg
- Width
495 mm
- Height
365 mm
- Depth
315 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1914260 B & W International Outdoor case outdoor.cases Typ 5500 37.9 l (W x H x D) 495 x 365 x 315 mm Black 5500/B/SI
Warranty Terms
Warranty Terms 1914260 B & W International Outdoor case outdoor.cases Typ 5500 37.9 l (W x H x D) 495 x 365 x 315 mm Black 5500/B/SI
Description
This text is machine translated.
Features
- The weight of the case is approx. 4.7 kg and offers a volume of 37.9 l. The rubberized grip allows a secure grip while carrying.
- With a name plate on the front side, the case can be easily personalized
- With the automatic pressure compensation valve on the front side, the case can be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress The specially developed snap locks ensure a tight lock and offer a simple, quick opening of the case
- The case contains five removable layers of pre-punched cube foam, a thin floor foam, as well as a
- foam in the lid.
Scope of delivery
- 1 layer of cube foam 435 x 304 x 45 mm (die 12 x 12 x 45 mm)
- 4 layers of cube foam 435 x 304 x 50 mm (die 12 x 12 x 50 mm)
- 1 floor insert: 410 x 279 x 5 mm.
Frequently Bought Together
(*All information is plus legal VAT)€ 403.97€ 299.96*
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































