
Technical specifications
- Product type
Outdoor case
- Dim
(W x H x D) 230 x 180 x 90 mm
- Factory colour
Yellow
- Volume
2.3 l
- Material
Polypropylene
- Weight
0.56 kg
- Width
230 mm
- Height
180 mm
- Depth
90 mm
- Product type description
Tasche
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1914238 B & W International Outdoor case outdoor.cases Typ 500 2.3 l (W x H x D) 230 x 180 x 90 mm Yellow 500/Y/SI
Warranty Terms
Warranty Terms 1914238 B & W International Outdoor case outdoor.cases Typ 500 2.3 l (W x H x D) 230 x 180 x 90 mm Yellow 500/Y/SI
Description
This text is machine translated.
Features
- The weight of the case is about 0.56 kg and offers a volume of 2.3 l. The rubberized grip allows a secure grip while carrying.
- With a name plate on the front side, the case can be easily personalized
- With the automatic pressure compensation valve on the front side, the case can be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress The case contains two removable layers of pre-punched cube foam, a thin floor foam, as well as a
- foam in the lid.
Scope of delivery
- 1 layer cube foam 205 x 145 x 25 mm (12 x 12 x 25 mm cubes)
- 1 layer cube foam 205 x 145 x 22 mm (12 x 12 x 22 mm cubes)
- 1 floor insert: 200 x 140 x 13 mm.
Frequently Bought Together
(*All information is plus legal VAT)€ 92.96€ 88.96*
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































