
Technical specifications
- Product type
Outdoor case
- Dim
(W x H x D) 365 x 295 x 170 mm
- Factory colour
Orange
- Volume
32.6 l
- Material
Polypropylene
- Weight
4.6 kg
- Width
365 mm
- Height
295 mm
- Depth
170 mm
- Product type description
Tasche
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1914254 B & W International Outdoor case outdoor.cases Typ 3000 32.6 l (W x H x D) 365 x 295 x 170 mm Orange 3000/O/SI
Warranty Terms
Warranty Terms 1914254 B & W International Outdoor case outdoor.cases Typ 3000 32.6 l (W x H x D) 365 x 295 x 170 mm Orange 3000/O/SI
Description
This text is machine translated.
Features
- The weight of the case is approx. 4.6 kg and offers a volume of 32.6 l. The rubberized grip allows a secure grip while carrying.
- With a name plate on the front side, the case can be easily personalized
- With the automatic pressure compensation valve on the front side, the case can be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress The specially developed snap locks ensure a tight lock and offer a simple, quick opening of the case
- The case contains three removable layers of pre-punched cube foam, a thin floor foam, as well as a
- foam in the lid.
Scope of delivery
- 1 layer cube foam 475 x 355 x 50 mm (12 x 12 x 50 mm cubes)
- 2 layers of cube foam: 475 x 355 x 42.5 mm (die 12 x 12 x 42.5 mm)
- 1 base insert: 465 x 345 x 13 mm.
Frequently Bought Together
(*All information is plus legal VAT)€ 163.96€ 159.96*
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































