
Highlights & Details
Protective case type 4000
- Incl. cube foam
Technical specifications
- Product type
Outdoor case
- Dim
(W x H x D) 420 x 325 x 180 mm
- Factory colour
Black
- Volume
16.6 l
- Material
Polypropylene
- Weight
2.7 kg
- Width
420 mm
- Height
325 mm
- Depth
180 mm
- Material (details)
Impact-resistant case made of polypropylene (PP)
- Type
4000/B/SI
- Product type description
Tasche
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1276491 B & W International Outdoor case outdoor.cases Typ 4000 16.6 l (W x H x D) 420 x 325 x 180 mm Black 4000/B/SI
Warranty Terms
Warranty Terms 1276491 B & W International Outdoor case outdoor.cases Typ 4000 16.6 l (W x H x D) 420 x 325 x 180 mm Black 4000/B/SI
Description
Features
- Waterproof
- Air-tight
- Unbreakable
- Designed for a temperature range from -40°C to + 80 °C.
Scope of delivery
- Cube foam.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 178.96€ 174.96*
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































