• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International Outdoor case Typ 1000 4.1 l (W x H x D) 270 x 95 x 175 mm Bronze green (matt) 1000/BG

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal dimensions 250 x 175 x 95 mm
Product type

Outdoor case

Dim

(W x H x D) 270 x 95 x 175 mm

Factory colour

Bronze green (matt)

Volume

4.1 l

Material

Polypropylene

Weight

0.7 kg

Width

270 mm

Height

95 mm

Depth

175 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973473 B & W International Outdoor case Typ 1000 4.1 l (W x H x D) 270 x 95 x 175 mm Bronze green (matt) 1000/BG

Description

Listening, understanding and subsequently developing tailor-made, reliable and aesthetic products of outstanding quality, in line with the individual requirements of the customers – this is the goal of B&W. B&W suitcases and bags are not only transport solutions, they are designed to inspire and activate. They work with great motivation and maximum passion for this.

Optional accessories (not supplied)
Cube foam (Type No. SI/1000)
Compartments (part No. RPD/1000)
Shoulder strap (Type. No. CS/500)
Cover bag (Type. No. LP/1000
Mounting frame (ART. No. PF/1000)
Mesh bag (Type. No. MB/1000

This text is machine translated.

Features

  • Extremely durable carrying case made of polypropylene (PP) housing
  • Certified according to MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 / UN certification possible on request
  • Suitable for air travel: Automatic pressure compensating valve
  • Stable, dust proof, waterproof according to IP67
  • Temperature stable from -30° C to +80° C.
  • Nameplate
  • Stackable
  • Two eyelets for padlocks (Ø 4.5 mm)
  • Rubberised grip

Scope of delivery

  • Case.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.