• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 131.080 Connection cable 3 x 1.5 mm² Transparent 1.5 m

EAN:
Part number:
Item no:
Image similar
Product type
Connection cable
No. of leads
3 x
Cross section (each core)
1.5 mm²
Content
1.5 m
Cross section
3 x 1.5 mm²
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 25.99)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 1.5 m
Product type

Connection cable

No. of leads

3 x

Cross section (each core)

1.5 mm²

Cross section

3 x 1.5 mm²

Factory colour

Transparent

Outside Ø

6.2 mm

Content

1.5 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Halogen-free

No

Shielded

No

Manufacturer part #

131.080

Insulation material

PVC

Type

131.080

Cable length

1.50 m

Version

Cable

Cable use

Current

Connection type

DC (current)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838521 Bachmann 131.080 Connection cable 3 x 1.5 mm² Transparent 1.5 m

Description

Bachmann 131.080. Cable length 1.5 m, Cable Color: transparent

This text is machine translated.

Features

  • Loose cable/screw terminals (04)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.29*

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)