• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 132.081 Connection cable 5 x 0.75 mm² Transparent 3 m

EAN:
Part number:
Item no:
Image similar
Product type
Connection cable
No. of leads
5 x
Cross section (each core)
0.75 mm²
Content
3 m
Cross section
5 x 0.75 mm²
Dispatches on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 23.33)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 3 m
Product type

Connection cable

No. of leads

5 x

Cross section (each core)

0.75 mm²

Cross section

5 x 0.75 mm²

Factory colour

Transparent

Outside Ø

6.4 mm

Content

3 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Halogen-free

No

Shielded

No

Manufacturer part #

132.081

Insulation material

PVC

Type

132.081

Cable length

3.00 m

Version

Cable

Cable use

Current

Connection type

DC (current)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838561 Bachmann 132.081 Connection cable 5 x 0.75 mm² Transparent 3 m

Description

Bachmann 132.081. Cable length: 3m, Cable Color: transparent

This text is machine translated.

Features

  • Loose cable/screw terminals (04)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.29*

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)