• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 150.072 Connection cable 3 x 0.75 mm² Transparent 50 m

EAN:
Part number:
Item no:
Image similar
Product type
Connection cable
No. of leads
3 x
Cross section (each core)
0.75 mm²
Content
50 m
Cross section
3 x 0.75 mm²
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.58)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 50 m
Product type

Connection cable

No. of leads

3 x

Cross section (each core)

0.75 mm²

Cross section

3 x 0.75 mm²

Factory colour

Transparent

Outside Ø

5.2 mm

Content

50 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Halogen-free

No

Shielded

No

Manufacturer part #

150.072

Insulation material

PVC

Type

150.072

Cable length

50.00 m

Version

Cable

Cable use

Current

Connection type

DC (current)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838727 Bachmann 150.072 Connection cable 3 x 0.75 mm² Transparent 50 m

Description

Bachmann 150.072. Cable length: 50 m, Connector Gender: Male, Cable Color: transparent

This text is machine translated.

Features

  • Loose cable/screw terminals (04)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 430.30*

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)