• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 356.119 C13/C14 appliances Cable Black 0.50 m

Image similar
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

IEC C14 plug (cooling devices)

Connector version

straight

Type B

IEC C13 socket (cooling devices)

Cable length

0.50 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 1 mm²

Factory colour

Black

Nominal voltage

250 V

Nominal current

10 A

Cable design

Round

Connection type

DC (current)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839059 Bachmann 356.119 C13/C14 appliances Cable Black 0.50 m

Description

Bachmann 356.119. Cable length: 0.5 m, Connector Gender: Male/female, connection 1: C14-coupler, connection 2: C13-coupler, cable color: black

This text is machine translated.

Features

  • Iec connector (03)

More interesting products

(*All information is plus legal VAT)