• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 852.101 Timer analogue 24h mode 3680 W IP20 24/7 operation

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Timer

Type

analogue

Features

24/7 operation

Switching cycle

24h mode

Used at

Indoors

IP20

Max. switching capacity

3680 W

No. of SPCs

1

Operating voltage

230 V AC

Switching current (max.)

16 A

Factory colour

White

Shortest switching time

15 min

Summer/winter time

manual

Width

74 mm

Height

76 mm

Depth

121 mm

Type

analogue

Dim

(W x H x D) 74 x 76 x 121 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

0.18

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838576 Bachmann 852.101 Timer analogue 24h mode 3680 W IP20 24/7 operation

User & Safety Instructions

User & Safety Instructions 1838576 Bachmann 852.101 Timer analogue 24h mode 3680 W IP20 24/7 operation

Description

Bachmann 24 h, 1x Schuko 16 A/230 V~ / 3680 W. Timer-Typ: Daily timer, product color: white, Control: Dial

This text is machine translated.

More interesting products

(*All information is plus legal VAT)