• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 852108 Timer/power strip digital 7 day mode 3680 W IP20 Daylight savings control (automatic)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Adapter with socket
  • Socket type: Schuko
  • Supply voltage 230 V
  • Drive type: Line-synchronous
  • Design: Digital
  • Rated switching current at 230 V AC 16 A
  • Max. Switching capacity LED 3680 W
  • Watch type: Weekday clock
  • Automatic summer/winter changeover: Yes
  • Protection class (IP) IP20
Product type

Timer/power strip

Type

digital

Features

Daylight savings control (automatic)

Switching cycle

7 day mode

Used at

Mains socket

IP20

Max. switching capacity

3680 W

Operating voltage

230 V AC

Factory colour

White

Type

Digital

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

System voltage

230 V

Weight

0.18

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138779 Bachmann 852108 Timer/power strip digital 7 day mode 3680 W IP20 Daylight savings control (automatic)

User & Safety Instructions

User & Safety Instructions 3138779 Bachmann 852108 Timer/power strip digital 7 day mode 3680 W IP20 Daylight savings control (automatic)

Description

Digital weekly timer Max. 112 switchings per week Countdown and random function Simple daylight saving time changeover 12 or 24 hours display ON/OFF Function Backup battery With increased contact protection 16A 230V~ max. 3680 W

This text is machine translated.

More interesting products

(*All information is plus legal VAT)