• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924095 Flush-mount switch Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: On/off switch
  • Operating mode: Rocker
  • Number of controls: 1
  • Connection type: Spade connector
  • Number of pins: 2-pole
  • Mounting type: Snap-in
  • With cover frame: No.
  • Illumination: None
  • Imprint/Identification: Code 0 and 1
  • Nominal voltage: 250 V
  • Nominal current: 16 A
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Untreated
  • Design of surface: Matt
  • Transparent: No.
  • Control color: Black
  • RAL number (similar) Control element: 9005
  • Black enclosure
  • RAL number (similar) Housing: 9005
Product type

Flush-mount switch

Nominal voltage

250 V

Mounting type

Recess-mount

Factory colour

Black

Type

Off switch

Content

1 pc(s)

Material (details)

Plastic

Operating voltage

250 V

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3158948 Bachmann 924095 Flush-mount switch Black

User & Safety Instructions

User & Safety Instructions 3158948 Bachmann 924095 Flush-mount switch Black

Description

Rocker switch series 3652 16(6) A 250V On/off switch, 2-pole, unilluminated housing: Black/rocker: Black blade terminals 6.3 x 0.8 mm, snap-in attachment for cut-out 22 x 30 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)