• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO BAL21AH10H L21AH10H Pushbutton Front ring (PVC), chrome-plated Red 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

Front ring (PVC)

chrome-plated

Lighting type

Area illumination

Bulb type

LED (monochrome)

Colour

Red

Factory colour

Red

Print motif

None

Connection

Screws

Functions

momentary

Recess diameter

22.3 mm

IP69K

Switching voltage

600 V

Switching current (max.)

10 A

Height

11 mm

(Ø)

29.9 mm

Content

1 pc(s)

Dim

(Ø x H) 29.9 mm x 11 mm

RoHS-compliant
Type

L21AH10H

Documents & Downloads

Datasheet

Datasheet 705741 BACO BAL21AH10H L21AH10H Pushbutton Front ring (PVC), chrome-plated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705741 BACO BAL21AH10H L21AH10H Pushbutton Front ring (PVC), chrome-plated Red 1 pc(s)

Description

Scope of delivery

  • Front element, adapter and contact element.
  • This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.