• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO BAL21AH60L L21AH60L Pushbutton Front ring (PVC), chrome-plated Button Blue 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 30.99
-19 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

Front ring (PVC)

chrome-plated

Lighting type

Area illumination

Bulb type

LED (monochrome)

Operation type

Button

Colour

Blue

Factory colour

Blue

Case colour

Blue

Print motif

None

Connection

Screws

Functions

momentary

Recess diameter

22.3 mm

IP69K

Switching voltage

600 V

Switching current (max.)

10 A

Height

11 mm

(Ø)

29.9 mm

Content

1 pc(s)

Dim

(Ø x H) 29.9 mm x 11 mm

Type

L21AH60L

Documents & Downloads

Datasheet

Datasheet 705817 BACO BAL21AH60L L21AH60L Pushbutton Front ring (PVC), chrome-plated Button Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 705817 BACO BAL21AH60L L21AH60L Pushbutton Front ring (PVC), chrome-plated Button Blue 1 pc(s) Piece

Description

Scope of delivery

  • Front element, adapter and contact element.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.85€ 39.85*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)