• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 10-21-51 Hack saw

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hack saw

Weight

540 g

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Length

400 cm

Width

300 mm

Height

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 614758 Bahco 10-21-51 Hack saw

Description

Bow saw as part of the ERGO™ process was developed. Ergonomic grip with ankle protection provides ergonomic comfort and safety. Robust design. Made of high quality carbon steel, rust and corrosion-protected by a impact-resistant powder coating. Developed for demanding tasks and high requirements such as in the building tools. Light design, for easy handling. Innovative blade clamping mechanism for high blade voltage (up to 120 kg) and straight cuts. Simple and safe blade change by means of adjusting screw.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)