• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2223 S-150 VDE Cable stripping pliers 0.5 up to 5 mm² 0.5 up to 5 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable stripping pliers

Suitable for

Leads

Operating range (diameter)

0.5 up to 5 mm

Working area diameter (min.)

0.5 mm

Operating range (diameter) (max.)

5 mm

Working area (cross section)

0.5 up to 5 mm²

Working area cross section (min.)

0.5 mm²

Operating range (cross section) (max.)

5 mm²

Range of use

VDE

Material

Steel alloy

Material properties

insulated

Length

150 mm

Weight

170 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887061 Bahco 2223 S-150 VDE Cable stripping pliers 0.5 up to 5 mm² 0.5 up to 5 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)