• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2800 Cruising rod 32 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cruising rod

Reading range (max.)

32 cm

Material

Aluminium

Weight

214 g

Manufacturer's standards (no certificate)

Type

2800

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1890543 Bahco 2800 Cruising rod 32 cm

Description

Easy Messkluppe made of aluminum with plastic cheeks.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)