• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2820VDE Wire cutter Suitable for Cable cutter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wire cutter

Suitable for

Cable cutter

Blade length

55.5 mm

Material

Plastic

Material properties

insulated

Length

180 mm

Weight

95 g

Features

Incl. cap

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339495 Bahco 2820VDE Wire cutter Suitable for Cable cutter

Description

1-ply molded insulation
for working on energized equipment Up to 1000 V according to IEC 60900
with protective plastic cap
of each tool Tested at 10,000 V for 10 seconds at the end of the manufacturing process

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)