• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 3100TB (L x W x H) 450 x 315 x 265 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 450 x 315 x 265 mm

Product type

Tool bag (unequipped)

Length

450 mm

Height

265 mm

Width

315 mm

Weight

2520 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696268 Bahco 3100TB (L x W x H) 450 x 315 x 265 mm

Description

Werzeugtasche without cover for quick and easy access. Comfortable padded strap and handle. 10 inner and 11 outer pockets, measuring tape fastening, spirit level holder. Waterproof base.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)