• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 466-400-M Spirit level incl. magnet 400 mm 0.4 m 0.5 mm/m

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Spirit level

Features

incl. magnet

Length

400 mm

Reading range

0.4 m

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

magnetic

Weight

540 g

Type

466-400-M

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887118 Bahco 466-400-M Spirit level incl. magnet 400 mm 0.4 m 0.5 mm/m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)