• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 625 625 Paint scraper

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint scraper

Material

Carbide metal

Width

25 mm

Height

200 mm

Dim

(W x H x D) 25 x 200 x 400 mm

Weight

1000 g

Content

1 pc(s)

Depth

400 mm

UKCA

yes

Description

Paint scraper, which in the course of the ERGO & trade; process has been developed. Specially designed for precision work such as, for example, on windows and tight corners. Carbide blades enable the scraping of paint, glue, paint and rust on any surface, such as wood, metal or concrete. 2-component grip for easy handling. Can be used with the profile blades 625-ROUND, 625-drop and 625-PEAR are equipped. Equipped with a scraper blade 449 and a holster. Developed for pleasant storage in the pocket or belt. Narrow blades recording and precision thumb grip.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)