• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BE-8620S VDE Phillips screwdriver PH 2 Blade length: 100 mm DIN 5260

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PH 2

Blade length

100 mm

Length

222 mm

Handle Ø

36 mm

Handle length

122 mm

Material

Steel alloy

Material properties

burnished

DIN standard

DIN 5260

Width

105 mm

Dim

(L x W) 222 mm x 105 mm

Weight

0.105 kg

Downforce

PH

Screwdriver features

insulated

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696494 Bahco BE-8620S VDE Phillips screwdriver PH 2 Blade length: 100 mm DIN 5260

Description

Insulated screwdriver for Phillips screws, as part of the ERGO™ process were developed. For work on workpieces up to 1000 V. ISO 8764, IEC 60900, VDE certified. 3-component grip for maximum user comfort and power transmission. Blade made of high-performance steel alloy. Color marking at the end of the handle for quick identification of the blade type.

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)