• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BE-8820S VDE Phillips screwdriver PZ 2 Blade length: 100 mm DIN 5260

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PZ 2

Blade length

100 mm

Length

222 mm

Handle Ø

36 mm

Handle length

122 mm

Material

Steel alloy

Material properties

insulated

DIN standard

DIN 5260

Width

205 mm

Dim

(L x W) 222 mm x 205 mm

Weight

0.11 kg

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696716 Bahco BE-8820S VDE Phillips screwdriver PZ 2 Blade length: 100 mm DIN 5260

Description

Screwdriver, the process has been developed in the course of the ERGO™. Insulated screwdriver for Pozidrive screws. For work on workpieces up to 1000 V. handle: 3-component grip for maximum user comfort and power transmission. The correct blade can easily through the color marking and the symbol on the end of the handle to be identified. Blade: high-performance steel alloy, insulation sprayed directly on to the blade. Burnished tip for greater accuracy. ISO 8764. Individually tested and manufactured according to IEC 60900.

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)