• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco PXR-M2 PXR-M2 Pruner Bypass

1/10
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ERGO Rebschere with roll-handle

  • Cutting head size medium
  • For right handed people
  • Lower grip handle with soft material as roll

Technical specifications

  • Design for right-handed people
Product type

Pruner

Cutting mechanism

Bypass

Cut width

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514544 Bahco PXR-M2 PXR-M2 Pruner Bypass

Description

The Rebschere is ideal for most cutting work in up to 10-year-old vines. The roll grip on the scissors turns and thus facilitates the work. The shears are recommended for all users, who do not suffer under complaints and future complaints want to avoid.

This text is machine translated.

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)