Set contains 6 screwdrivers for slotted and Phillips screws BE-8020I, BE-8810I, BE-8241I, BE-8610I, BE-8620I, BE-8252I screwdriver developed during the course of the ERGO™ process 3-component handle for maximum user comfort, soft material with rigid surface provides for comfortable hold and better power transmission Flat sides prevent rolling integrated suspension opening the blade made of stainless steel protects against rust formation, Which can occur when working on stainless steel workpieces when using tools made of other steel The correct blade can be easily identified by the color marking and the symbol on the end of the handle
This text is machine translated.
Description
Set contains 6 screwdrivers for slotted and Phillips screws BE-8020I, BE-8810I, BE-8241I, BE-8610I, BE-8620I, BE-8252I screwdriver developed during the course of the ERGO™ process 3-component handle for maximum user comfort, soft material with rigid surface provides for comfortable hold and better power transmission Flat sides prevent rolling integrated suspension opening the blade made of stainless steel protects against rust formation, Which can occur when working on stainless steel workpieces when using tools made of other steel The correct blade can be easily identified by the color marking and the symbol on the end of the handle
This text is machine translated.
What kind of Screwdriver sets are you looking for?