• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Stichfrei Sensitiv 29615 Insect repellent (spray) Repellant Transparent 100 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 99.90)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puncture-free Sensitive Pump-Spray 100 ml

  • Certification seal of the German Allergy and Asthma Association with the text 'tested and recommended, 7/2019'. Website: www.daab.de.

Technical specifications

Product type

Insect repellent (spray)

Suitable for

Inside/outside

Use

Horsefly

Midget

Mosquito

Gnat

Cranefly

Wasp

Tick

Working principle

Repellant

Factory colour

Transparent

Content

100 ml

Documents & Downloads

Security datasheet

Security datasheet 2268099 Ballistol Stichfrei Sensitiv 29615 Insect repellent (spray) Repellant Transparent 100 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

Description

The convincing mosquito protection - specially developed for allergy sufferers with sensitive and allergic skin.

This text is machine translated.

Features

  • Works against a variety of annoying mosquitoes, brakes and ticks
  • protects up to 6 hours
  • free of essential oils, fragrances, dyes, aroma and preservatives
  • also suitable for contact allergy sufferers and asthmatics
  • tested and recommended by DAAB (German allergy and asthmaund e. V.)
  • very low, barely perceptible fragrance
  • high-quality, easily degradable ingredients
  • adjusted to the natural, slightly acidic pH value of the skin
  • very pleasantly light feeling on the skin and does not stick
  • leaves no stains on textile.Free from essential oils, fragrances, colors, aroma and preservatives.

Hints

Note: Not suitable for children under 6 months of age.Stitch-free Use sensitively. Always read label and product information before use. - Reg. no.: N-86647

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)