• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Universal Oil

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ballistol Universal Oil

  • 400 ml special oil
  • Cleans, emulsified, lubricates, conserved, disinfected
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

All-purpose oil

Content

240 ml

Documents & Downloads

Security datasheet

Security datasheet 1884965 Ballistol Universal Oil

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

The perfect special oil that may not miss by any precision mechanic and workshop. Loosens even the old contaminations and gumming, which are caused by unsuitable oil. Cleans, emulsifies, lubricates, conserves, disinfects. Lubricates even the hidden angles because of its excellent penetration. Also very well suitable for car maintenance (chrome parts, rusted screws, blocking locks, etc.). This lube releases even the refills on its own and protects steel and iron against rusting.

Features

  • Extremely capable of creep
  • anti-friction
  • does not resinify
  • Biological breakdown: 60% according to OECD 301B (70 days)
  • Food-safe (VO [EG] No. 1935/2004, LFGB)
  • skin-friendly
  • dermatological "very good" tested

What kind of Spray Lubricants are you looking for?