P 251: Pressurized container – Do not pierce or burn, even after use
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 370+378: In case of fire: Use … for extinction. (P 370+378)
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
The perfect special oil that may not miss by any precision mechanic and workshop. Loosens even the old contaminations and gumming, which are caused by unsuitable oil. Cleans, emulsifies, lubricates, conserves, disinfects. Lubricates even the hidden angles because of its excellent penetration. Also very well suitable for car maintenance (chrome parts, rusted screws, blocking locks, etc.). This lube releases even the refills on its own and protects steel and iron against rusting.
Features
Extremely capable of creep
anti-friction
does not resinify
Biological breakdown: 60% according to OECD 301B (70 days)
Food-safe (VO [EG] No. 1935/2004, LFGB)
skin-friendly
dermatological "very good" tested
Description
The perfect special oil that may not miss by any precision mechanic and workshop. Loosens even the old contaminations and gumming, which are caused by unsuitable oil. Cleans, emulsifies, lubricates, conserves, disinfects. Lubricates even the hidden angles because of its excellent penetration. Also very well suitable for car maintenance (chrome parts, rusted screws, blocking locks, etc.). This lube releases even the refills on its own and protects steel and iron against rusting.
Features
Extremely capable of creep
anti-friction
does not resinify
Biological breakdown: 60% according to OECD 301B (70 days)
Food-safe (VO [EG] No. 1935/2004, LFGB)
skin-friendly
dermatological "very good" tested
What kind of Spray Lubricants are you looking for?