• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Universal Oil 500ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 37.98)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ballistol Universal Oil 500ml

  • 400 ml special oil
  • Cleans, emulsified, lubricates, conserved, disinfected

Technical specifications

Product type

All-purpose oil

Content

500 ml

Type

Box [Delete for UK]

Documents & Downloads

Datasheet

Datasheet 221213 Ballistol Universal Oil 500ml

Security datasheet

Security datasheet 221213 Ballistol Universal Oil 500ml

Description

Specially made oil is expected to serve precision engineer and in the workshops also. Loosens even the old contaminations and gumming which are caused by unsuitable oil. Cleans, emulsifies, lubricates, conserves, disinfects. Lubricates even the hidden angles because of its excellent penetration. Also very well suitable for car maintenance (chrome parts, rusted screws, blocking locks, etc.). This Oil releases even the refills on its own and protects steel and iron against rusting.

Features

  • Extremely capable of creep
  • anti-friction
  • does not resinify
  • Biological breakdown: 60% according to OECD 301B (70 days)
  • Food-safe (VO [EG] No. 1935/2004, LFGB)
  • skin-friendly
  • dermatological "very good" tested

What kind of Spray Lubricants are you looking for?