• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 21091225 Micro bulb 12 V 0.30 W T1 Clear 1 pc(s)

Product type
Micro bulb
Socket (mini bulbs)
T1
Power
0.30 W
Colour
Clear
Nominal voltage
12 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro bulbs

  • Clear
  • 12 V
  • Socket (mini bulbs): T1

Our service for you

Technical specifications

Product type

Micro bulb

Socket (mini bulbs)

T1

0.30 W

Colour

Clear

Nominal voltage

12 V

Nominal current

0.025 A

Nominal current - rounded value

25 mA

Content

1 pc(s)

Length (leads)

17 mm

Length

6.50 mm

(Ø)

2.50 mm

n.rel.

Dim

(Ø x L) 2.50 mm x 6.50 mm

Industrial packaging

No

RoHS-compliant

Yes

Type

21091225

Documents & Downloads

Datasheet

Datasheet 1218705 Barthelme 21091225 Micro bulb 12 V 0.30 W T1 Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1218705 Barthelme 21091225 Micro bulb 12 V 0.30 W T1 Clear 1 pc(s)

Description

Universal bulbs that are perfectly suitable for display in electronics or model making.

More interesting products

(*All information is plus legal VAT)