• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 50025633 50025633 LED strip open cable ends 12 V 250 mm Warm white 1 pc(s)

Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Rigid
Colour
Warm white
Total luminous flux
300 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 67.96)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 50025633 50025633 LED strip open cable ends 12 V 250 mm Warm white 1 pc(s)

Our service for you

Technical specifications

Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Rigid

Factory colour

Warm white

Colour

Warm white

Total luminous flux

300 lm

Use

Inside

Colour rendering index

70 Ra

Radiation angle

120°

Operating voltage

12 V

Connection

Open cable ends

Operating current

225 mA

Dim

(L x W x H) 250 x 4.9 x 2 mm

Power consumption

3.3 W

LEDs

15

LED number per unit

3

Width

4.9 mm

Height

2 mm

Length

250 mm

Unit length

5 cm

Min. temperature

-30 °C

Max. temperature

40 °C

Type

50025633

n.rel.

RoHS-compliant

Yes

w/o

Documents & Downloads

Datasheet

Datasheet 184222 Barthelme 50025633 50025633 LED strip open cable ends 12 V 250 mm Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 184222 Barthelme 50025633 50025633 LED strip open cable ends 12 V 250 mm Warm white 1 pc(s)

Conformity certificate

Conformity certificate 184222 Barthelme 50025633 50025633 LED strip open cable ends 12 V 250 mm Warm white 1 pc(s)

Description

Rigid LED Strips, superbright, compact, with the latest LEDs, heat conducting tape and connection cable. Direct operation to 12V/DC. Illuminates even hard-to-reach areas. Easy installation thanks to the heat conducting tape.

More interesting products

(*All information is plus legal VAT)