• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 50050633 50050633 LED strip open cable ends 12 V 500 mm Warm white Piece 1 pc(s)

Packaging type
Piece
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Rigid
Colour
Warm white
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 41.98)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 50050633 50050633 LED strip open cable ends 12 V 500 mm Warm white Piece 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Rigid

Factory colour

Warm white

Colour

Warm white

Total luminous flux

600 lm

Use

Inside

Colour rendering index

70 Ra

Radiation angle

120°

Operating voltage

12 V

Operating current

550 mA

Dim

(L x W x H) 500 x 4.9 x 2 mm

Power consumption

6.6 W

LEDs

30

LED number per unit

3

Width

4.9 mm

Height

2 mm

Length

500 mm

Unit length

5 cm

Min. temperature

-30 °C

Max. temperature

40 °C

Type

50050633

n.rel.

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 184214 Barthelme 50050633 50050633 LED strip open cable ends 12 V 500 mm Warm white Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 184214 Barthelme 50050633 50050633 LED strip open cable ends 12 V 500 mm Warm white Piece 1 pc(s)

Conformity certificate

Conformity certificate 184214 Barthelme 50050633 50050633 LED strip open cable ends 12 V 500 mm Warm white Piece 1 pc(s)

Description

Rigid LED Strips, superbright, compact, with the latest LEDs, heat conducting tape and connection cable. Direct operation to 12V/DC. Illuminates even hard-to-reach areas. Easy installation thanks to the heat conducting tape.

More interesting products

(*All information is plus legal VAT)