• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 51541433 LED strip 12 V 5000 mm White 5 m

Product type
LED strip
LED strip features
Can be shortened
Self-adhesive
Colour
White
Total luminous flux
6500 lm
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.00)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LED strips BASIC 160, roll 500 cm, 12 V DC, typ. 48 W, type. 3000 K

  • Light color white 3000K
  • Luminous flux per meter: 1300 lm/m
  • Efficiency 136 lm/W
  • Power per meter: 9.6 W/m

Technical specifications

  • Min bending radius 30 mm
  • 9.6 W/m
Product type

LED strip

LED strip features

Can be shortened

Self-adhesive

Factory colour

White

Colour

White

Min. colour temperature

3000 K

Colour temperature type

3000 K

Total luminous flux

6500 lm

Use

Inside

Colour temperature (max.)

3000 K

48 W

Colour rendering index

80 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

32.5 lm

Operating voltage

12 V

Operating current

4 A

Dim

(L x W x H) 5000 x 8 x 2 mm

Operational current per unit

20 mA

Power consumption

48 W

Power consumption per unit

0.24 W

LEDs

800

LED number per unit

4

Width

8 mm

Height

2 mm

Length

5000 mm

Unit length

25 mm

IP00

n.rel.

No. of bulbs

1

8.13 lm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2979716 Barthelme 51541433 LED strip 12 V 5000 mm White 5 m

User & Safety Instructions

User & Safety Instructions 2979716 Barthelme 51541433 LED strip 12 V 5000 mm White 5 m

Description

Flexible LED strips for simple applications. Ideal for indoor use.

This text is machine translated.

Features

  • Can be split using scissors at the markings
  • With high-quality 3M double-sided adhesive tape on the rear for easy installation
  • For profile use, see data sheet
  • Flexible LED strips for simple applications
  • Ideal for indoor use
  • At the back with high-quality 3M double-sided adhesive tape for easy mounting
  • Can be split by means of scissors at the marking

Hints

Safety relevant component - Only by skilled workers

More interesting products

(*All information is plus legal VAT)