LED strip
Can be shortened
Self-adhesive
Warm white
2700 K
10610 lm
Inside
96 W
90 Ra
120°
132.6 lm
24 V
4 A
(L x W x H) 5000 x 10 x 1.4 mm
50 mA
96 W
1.2 W
640
8
10 mm
1.4 mm
5000 mm
62.5 mm
IP00
n.rel.
16.6 lm
Yes
Datasheet 2979712 Barthelme 51542228 LED strip 24 V 5000 mm Warm white 5 m
User & Safety Instructions 2979712 Barthelme 51542228 LED strip 24 V 5000 mm Warm white 5 m