• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 51542434 LED strip 24 V 5000 mm RGBW 5 m

Product type
LED strip
LED strip features
Can be shortened
Self-adhesive
Colour
RGBW
Total luminous flux
5900 lm
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 26.00)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED strip BASIC RGBW, roll 500 cm, 24 V DC, typ. 96 W, RGB+typ. 4000 K

  • Light color cold white 4000K
  • Luminous flux per meter: 1180 lm/m
  • Efficiency 61 lm/W
  • Power per meter: 19.2 W/m

Technical specifications

  • Min bending radius 30 mm
Product type

LED strip

LED strip features

Can be shortened

Self-adhesive

Colour

RGBW

Colour temperature type

4000 K

Total luminous flux

5900 lm

Use

Inside

19.2 W/m

Radiation angle

120°

Luminous flux (Φ) per unit

118 lm

Operating voltage

24 V

Operating current

4 A

Dim

(L x W x H) 5000 x 12 x 2 mm

Operational current per unit

80 mA

Power consumption

96 W

Power consumption per unit

1.92 W

LEDs

300

LED number per unit

6

Width

12 mm

Height

2 mm

Length

5000 mm

Unit length

100 mm

IP00

n.rel.

No. of bulbs

1

19.6 lm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2979723 Barthelme 51542434 LED strip 24 V 5000 mm RGBW 5 m

User & Safety Instructions

User & Safety Instructions 2979723 Barthelme 51542434 LED strip 24 V 5000 mm RGBW 5 m

Description

Flexible LED strips for simple applications. Ideal for indirect interior lighting in the living area. Individual colors can be set through the simple control via com+

This text is machine translated.

Features

  • Can be split using scissors at the markings
  • With high-quality 3M double-sided adhesive tape on the rear for easy installation
  • For profile use, see data sheet
  • Flexible LED strips for simple applications
  • Ideal for indirect interior lighting in the living area
  • Individual colors can be set through the simple control via com+
  • Current control through resistors
  • Can be split using scissors at the markings
  • Easy installation with rear-sided adhesive tape

Hints

Safety relevant component - Only by skilled workers

More interesting products

(*All information is plus legal VAT)