• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 51542633 LED strip + solder lugs 24 V DC 5000 mm RGBW 5 m

1/2
Product type
LED strip
Connectors (LED strips)
+ solder lugs
LED strip features
Flexible
Colour
RGBW
Total luminous flux
4750 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 29.00)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED STRIP BASIC 240 RGBW IP54, roll 500 cm, 24 V DC, typ. 100 W, type. 3000 K

  • Flexible, self-adhesive LED strips with protection from splash water
  • And dew point
  • Ideal for applications in the interior and in front of the weather
  • Protected outdoor area
  • Current control through resistors
  • Can be split using scissors at the markings
  • At the back with high-quality 3M double-sided adhesive tape for easy
  • Installation
  • This text is machine translated.

Our service for you

Technical specifications

  • Number of LEDs per cut 12
  • Number of LEDs per meter 240
  • Number of Cuts 100
  • Length per cut: 50 mm
  • Protection Class IP 54 .
  • Bending radius: ≥ 30 mm
  • Long connection cable, 150 mm
Product type

LED strip

Connectors (LED strips)

+ solder lugs

LED strip features

Flexible

Colour

RGBW

Total luminous flux

4750 lm

Use

Inside

100 W

Colour rendering index

90 Ra

Radiation angle

120°

Operating voltage

24 V DC

Connection

Soldering

Operating current

4.2 A

Dim

(L x W x H) 5000 x 12 x 2.5 mm

Power consumption

100 W

Power consumption per unit

20 W

LEDs

240 pc(s)

LED number per unit

240

Width

12 mm

Height

2.5 mm

Length

5000 mm

Unit length

100 cm

IP54

Min. temperature

-20 °C

Max. temperature

45 °C

n.rel.

No. of bulbs

1200

RoHS-compliant

Yes

Protection class

IP54

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462346 Barthelme 51542633 LED strip + solder lugs 24 V DC 5000 mm RGBW 5 m

Information

Information 3462346 Barthelme 51542633 LED strip + solder lugs 24 V DC 5000 mm RGBW 5 m

Description

Scope of delivery

  • 1x LED strip

More interesting products

(*All information is plus legal VAT)