• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 58801212 LED indicator light Yellow 12 V DC, 12 V AC

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
12 V AC
Operating current
20 mA
Recess diameter
16 mm
IP rating
IP40 (Front)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 58801212 LED indicator light Yellow 12 V DC, 12 V AC

Our service for you

Technical specifications

Product type

LED indicator light

Type

58801212

Factory colour

Yellow

Operating voltage

12 V DC

12 V AC

Operating current

20 mA

Recess diameter

16 mm

Case colour

Black

Mounting type

Screw and union

IP40 (Front)

Connection

Screws

Dim

(Ø x L) 19 mm x 45 mm

Length

45 mm

(Ø)

19 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 182888 Barthelme 58801212 LED indicator light Yellow 12 V DC, 12 V AC

Description

LED signal lamp with permanently integrated LEDs. Through the use of LED technology, the signal lamp robust and shock-resistant and has a low power consumption and a long service life.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?