• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62389961 GARgano Linsenprofil-Abdeckung Cover Plastic (L x W x H) 1000 x 19.8 x 11 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Cover
Material
Plastic
Length
1000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.99)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Barthelme 62389961 GARgano Linsenprofil-Abdeckung Cover Plastic (L x W x H) 1000 x 19.8 x 11 mm Piece 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cover

Type

62389961

Type

Lens profile cover 30 degrees.

Factory colour

Clear

Material

Plastic

Width

19.8 mm

Height

11 mm

Length

1000 mm

Depth

11 mm

Dim

(L x W x H) 1000 x 19.8 x 11 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 182426 Barthelme 62389961 GARgano Linsenprofil-Abdeckung Cover Plastic (L x W x H) 1000 x 19.8 x 11 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 182426 Barthelme 62389961 GARgano Linsenprofil-Abdeckung Cover Plastic (L x W x H) 1000 x 19.8 x 11 mm Piece 1 pc(s)

Description

Fokusierender profile cover with 30 degree optics for GA Rgano-Aluprofil. This allows the radiation behavior of the LED on 30° to bundle the light over larger distances to transport. Ideal for "washer" applications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)