• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399919 Metal Connector

Packaging type
Piece
Product type
Connector
Material
Steel
Length
45 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Connector

Type

62399919

Type

Connector

Factory colour

Metal

Material

Steel

Width

11.8 mm

Height

2 mm

Length

45 mm

Dim

(L x W x H) 45 x 11.8 x 2 mm

RoHS-compliant

Yes

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 182944 Barthelme 62399919 Metal Connector

User & Safety Instructions

User & Safety Instructions 182944 Barthelme 62399919 Metal Connector

Description

With the connectors can be GA Rgano-Aluprofile order no. 181959 or order no. 18 29 42 wall light 2.0 Vout profiles without any gaps can be connected to one another.

This text is machine translated.

Scope of delivery

  • Connectors made of metal
  • 2 grub screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.98*

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)