• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme Basic 60 51541133 LED strip EEC: G (A - G) open cable ends 12 V 5 m Neutral white Piece 1 pc(s)

Packaging type
Piece
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Self-adhesive
Colour
Neutral white
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.80)
€ 61.23
-28 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Self-adhesive

Factory colour

Neutral white

Colour

Neutral white

Total luminous flux

650 lm

Use

Inside

Luminous flux (Φ) per unit

650 lm

Operating voltage

12 V

LEDs

300

Length

5 m

G (A - G)

Energy consumption

1 kWh/1000h

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2564119 Barthelme Basic 60 51541133 LED strip EEC: G (A - G) open cable ends 12 V 5 m Neutral white Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2564119 Barthelme Basic 60 51541133 LED strip EEC: G (A - G) open cable ends 12 V 5 m Neutral white Piece 1 pc(s)

Conformity certificate

Conformity certificate 2564119 Barthelme Basic 60 51541133 LED strip EEC: G (A - G) open cable ends 12 V 5 m Neutral white Piece 1 pc(s)

Warranty Terms

Warranty Terms 2564119 Barthelme Basic 60 51541133 LED strip EEC: G (A - G) open cable ends 12 V 5 m Neutral white Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)