• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BT-2250248 Rail mounted PSU (DIN) 24 V 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basetech PSDS-15-24-2 Din Rail Power Supply

  • 24 V/15 W power
  • Input voltage range 100-240 V/50-60 Hz 0.5 A;Connection (components): Screw terminal

Technical specifications

Nominal input voltage

100 - 240 V/AC

Type

Din Rail PSUs

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V AC

Output voltage

24 V DC

Inputs

0.5 A

Input voltage

100-240 V/50 - 60 Hz

Input voltage (max.)

240 V AC

Max. output current

0.63 A

Output current (max.) - rounded

630 mA

15 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 58 x 18 x 90 mm

Weight

79 g

Output voltage (max.)

25 V

Output voltage (min.)

23 V

Operating temperature (max.)

50 °C

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-20 °C

Operating temperature (min.)

-20 °C

Manufacturer part #

BT-2250248

Content

1 pc(s)

PSU features

Surge protection

Width

18 mm

Height

90 mm

Length

58 mm

Max. temperature

80 °C

Min. temperature

-40 °C

Type

PSDS-15-24-2

Efficiency

86 %

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250248 Basetech BT-2250248 Rail mounted PSU (DIN) 24 V 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)

Description

The DIN rail power supply PSDS-15-24-2 from VOLTCRAFT has been developed as an industrial switching power supply for DIN rail mounting on rails of the type TS-35 / 7.5 or 15. Due to their ultra-compact design, these are especially for applications in buildings and Automation systems suitable for use in standardized sub-distribution boards and in building automation. For commercial or residential applications, these switching power supplies also meet protection class ll. The top-hat rail power supply is protected against short-circuit, overvoltage and overload and is cooled by free air convection.

Features

  • LED indicator for operating display
  • Hiccup mode
  • Remaining ripple: 150 MVP-p
  • Setting range: 23.0 - 25.0 V
  • Bridging time: 30ms / 230VAC
  • Rise time: 80ms / 230VAC

Scope of delivery

  • DIN rail power supply PSDS-15-24-2
  • User manual.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)