• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech EM 2000 Energy consumption meter

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BASETECH Energy consumption meter Energy Monitor 2000

  • With increased touch protection
  • Power display in W
  • Energy consumption display in kWh

Technical specifications

Product type

Energy consumption meter

Type

EM 2000

Energy meter features

Data logger

Suitable for (country)

Germany

Sweden

Austria

Finland

Norway

Slovenia

Hungary

Estonia

Latvia

Bulgaria

Romania

The Netherlands

Spain

Luxembourg

Bosnia and Herzegovina

Show more
Reading type

Energy consumption

Nominal voltage range

230 V (min)

Mains voltage (min.)

230 V

Power (max.)

3680 W

Active power (min.)

4 W

Operating voltage

230 V AC

Current range

16 A (max)

Current (max.)

16 A

Self-consumption

1 W

Weight

120 g

Active power range

4 up to 3680 W

Frequency

50 Hz

Accuracy

5 %

MID-approved

No

Dim

(L x W x H) 76 x 75 x 75 mm

Height

75 mm

Length

76 mm

Width

75 mm

Reading category

CAT II

Type

For mains outlets

Frequency

45 - 55 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1302517 Basetech EM 2000 Energy consumption meter

Conformity certificate

Conformity certificate 1302517 Basetech EM 2000 Energy consumption meter

Description

This text is machine translated.

The Energy Monitor 2000 records the electrical power of a connected consumer and displays them. The measuring device is connected easily between the mains socket and the appliance. You can choose between power display in watts and consumed energy in kilowatt hours (kWh). A running time meter is for capturing the correct consumption data is integrated.

Features

  • The top horizontal, easy-to-read display
  • Data storage in case of power failure
  • Delete function of energy data
  • Running time function.

What kind of Energy Consumption Meters are you looking for?

More interesting products

(*All information is plus legal VAT)