• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech XR-1638089 Current Cable Black 2.00 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power connection cable black 2 m

  • Cable length: 2.00 m
  • Factory colour: Black
  • DIN/VDE cable standards: H05VV-F 3G 0,75 mm²

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Switzerland plug

Connector version

straight

Type B

Open cable ends

Cable length

2.00 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 0,75 mm²

Factory colour

Black

Nominal voltage

230 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182188 Basetech XR-1638089 Current Cable Black 2.00 m

More interesting products

(*All information is plus legal VAT)