• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Batavia Rainwater harvesting system 17.5 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Rainwater harvesting system

Operating voltage

18 V DC

Max. delivery head

17.5 m

Max. discharge pressure

1.75 bar

Factory colour

Black

Orange

Length

35 cm

Width

14 cm

Height

15 cm

Dim

(L x W x H) 35 x 14 x 15 cm

Weight

2140 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062510 Batavia Rainwater harvesting system 17.5 m

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)