• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bauser 3800/008.2.1.0.1.2-003

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Digital timer or pulse counter - new! Twin solution

  • Assembly dimensions 45 x 22 mm

Technical specifications

  • Electrical connection: Clamp connection
  • Ambient temperature: -30 to +70 °C
  • Counter frequency: 30 Hz for DC-counters
  • Pulse counter: 10 Hz for AC-counters
  • Mounting: spanning bracket
Type

3800/008.2.1.0.1.2-003

IP65 (on front)

Dim

(W x H x D) 48 x 28 x 40 mm

Weight

39 g

Factory colour

Black

Width

48 mm

Height

28 mm

Digit height

7 mm

Depth

40 mm

Type

Timer counter 115-240 V AC

Digits

7

Display (details)

LCD

Resolution

1/100 h

Assembly dimensions

45 x 22 mm

Total dimensions

48 x 24 mm

Counter range

99999.99 h

Counter type

Time counter

Reset

Electrically

Temperature range

-30 to +70 °C

Input voltage

115 - 240 V AC

Operating voltage

115 - 240 V AC

Documents & Downloads

Datasheet

Datasheet 120653 Bauser 3800/008.2.1.0.1.2-003

User & Safety Instructions

User & Safety Instructions 120653 Bauser 3800/008.2.1.0.1.2-003

Description

Modern Bauser technology makes it possible Even without batteries your data is saved in the EEPROM memory! The new electronic timers and pulse counters are characterised by their attractive design, high quality and reliability. Optimally suited for the rigours of industrial applications or in commercial vehicles.

Features

  • 7-digit, high-contrast LC display
  • Zero position: electrical or manual/electrical
  • Display: LC-display (only active during voltage supply)
  • Electrical connection: Clamping connection
  • Vibration resistance: 1 g (10… 500 Hz) according to IEC 68-T2-34
  • Shock Resistance : 30 g (18 ms) according to IEC 68-T2-27
  • EMV: EN 55011, EN 50082-2
  • Industrial standard: according to EN 61010, safety class system II
  • Attachment via remaining clamping jaw.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)