

Digital display
Battery monitor
3800/008.3.1.0.1.2-003
LED
IP65 (on front)/IP40 (on back)
22 mm
3
33 mm
18 V DC
30 V DC
(W x H x D) 36 x 24 x 58 mm
30 V DC
18 V DC
36 mm
24 mm
none
58 mm
4 flat plugs (DIN 46244) 6.3 x 0.8 mm
3
LED
22 x 33 mm
18 - 30 V DC
< 45 mA
green/yellow/red
green: ≥ 24 V, yellow: < 24 V ≥ 22 V, red: < 22 V
User & Safety Instructions 123011 Bauser 3800/008.3.1.0.1.2-003 Battery Monitor (22 x 33mm)
Information 123011 Bauser 3800/008.3.1.0.1.2-003 Battery Monitor (22 x 33mm)