• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bauser 3800.3.1.0.1.2

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Digital timer or pulse counter - new! Twin solution

  • 48 x 24 mm
  • With electric + mechanical reset, with button
  • Resolution 1/100 h
  • Terminal connection
  • DC-supplied
  • This text is machine translated.

Technical specifications

  • Electrical connection: Clamp connection
  • Ambient temperature: -30 to +70 °C
  • Counter frequency: 30 Hz for DC-counters
  • Pulse counter: 10 Hz for AC-counters
  • Mounting: spanning bracket
Type

3800.3.1.0.1.2

IP54 (front)

Dim

(W x H x D) 48 x 28 x 40 mm

Weight

39 g

Factory colour

Black

Width

48 mm

Height

28 mm

Digit height

7 mm

Depth

40 mm

Type

Timer 12-24 V DC

Digits

7

Display (details)

LCD

Resolution

1/100 h

Assembly dimensions

45 x 22 mm

Total dimensions

48 x 24 mm

Counter range

99999.99 h

Counter type

Time counter

Reset

Electrically/Button

Temperature range

-30 to +70 °C

Input voltage

12 - 24 V DC

Operating voltage

12 - 24 V DC

Documents & Downloads

Datasheet

Datasheet 120652 Bauser 3800.3.1.0.1.2

User & Safety Instructions

User & Safety Instructions 120652 Bauser 3800.3.1.0.1.2

Description

Modern Bauser technology makes it possible Even without batteries your data is saved in the EEPROM memory! The new electronic timers and pulse counters are characterised by their attractive design, high quality and reliability. Optimally suited for the rigours of industrial applications or in commercial vehicles.

Features

  • 7-digit, high-contrast LC display
  • Zero position: electrical or manual/electrical
  • Display: LC-display (only active during voltage supply)
  • Electrical connection: Clamping connection
  • Vibration resistance: 1 g (10… 500 Hz) according to IEC 68-T2-34
  • Shock Resistance : 30 g (18 ms) according to IEC 68-T2-27
  • EMV: EN 55011, EN 50082-2
  • Industrial standard: according to EN 61010, safety class system II
  • Attachment via remaining clamping jaw.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)