1/2
Time
3801/008.3.1.0.1.2-001
IP54 (front)
48 mm
48 mm
(W x H x D) 48 x 48 x 40 mm
39 g
Black
48 mm
48 mm
7 mm
40 mm
Timer 12-24 V DC
7
LCD
1/100 h
45 x 45 mm
48 x 48 mm
99999.99 h
Time counter
Electrically/Button
-30 to +70 °C
12 - 24 V DC
12 - 24 V DC
Datasheet 120656 Bauser 3801/008.3.1.0.1.2-001
User & Safety Instructions 120656 Bauser 3801/008.3.1.0.1.2-001