• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bauser 3810/008.2.1.7.0.2-003

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Digital timer or pulse counter - new! Twin solution

  • 48 x 24 mm
  • With electrical reset, without key
  • Terminal connection
  • AC-supplied
  • This text is machine translated.

Technical specifications

  • Electrical connection: Clamp connection
  • Ambient temperature: -30 to +70 °C
  • Counter frequency: 30 Hz for DC-counters
  • Pulse counter: 10 Hz for AC-counters
  • Mounting: spanning bracket
Reading type

Pulse

Type

3810/008.2.1.7.0.2-003

IP65 (on front)

Recess width

48 mm

Recess height

24 mm

Dim

(W x H x D) 48 x 24 x 37 mm

Weight

42 g

Factory colour

Black

Width

48 mm

Height

24 mm

Interfaces

Terminal strip

Digit height

7 mm

Depth

37 mm

Type

Pulse counter 115-240 V AC

Digits

7

Display (details)

LCD

Assembly dimensions

45 x 22 mm

Total dimensions

48 x 24 mm

Counter range

9999999

Counter type

Pulse counter

Reset

Electrically

Temperature range

-30 to +70 °C

Input voltage

115 - 240 V AC

Operating voltage

115 - 240 V AC

Documents & Downloads

Datasheet

Datasheet 120661 Bauser 3810/008.2.1.7.0.2-003

User & Safety Instructions

User & Safety Instructions 120661 Bauser 3810/008.2.1.7.0.2-003

Description

Modern Bauser technology makes it possible Even without batteries your data is saved in the EEPROM memory! The new electronic timers and pulse counters are characterised by their attractive design, high quality and reliability. Optimally suited for the rigours of industrial applications or in commercial vehicles. And that’s what you can count on with Bauser counters.

Features

  • High-contrast LCD display
  • zero: electric or manual / electrical and several wood supply: 12 to 24 VDC or 115 - 240 V AC 50/60 Hz
  • House dimensions: 24 x 48 mm and 48 x 48 mm
  • protection IP 65, with key IP 54
  • voltages: 12 to 24 VDC ± 25%, 115 - 240 VAC 50/60 Hz ± 10%
  • Current consumption: 12 to 24 V DC 2 to 4 mA, 115 - 240 V AC 50/60 Hz 7 - 15 mA
  • Electrical connection: Terminal Connection
  • of protection: IP 65 without the key, with key IP 54
  • fatigue: 1 g (10. .. 500 Hz) to IEC 68-T2-34
  • shock: 30 g (18 ms) according to IEC 68-T2-27
  • 25 g (6 ms) according to IEC 68-T2-29
  • EMC: EN 55011, EN 50082-2
  • Industry Standard: according to EN 61010, protection class II

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)