Pulse
3810/008.3.1.1.0.2-001
LCD
IP54 (front)
45 mm
9999999
22 mm
12 V DC
24 V DC
(W x H x D) 48 x 24 x 37 mm
42 g
24 V DC
12 V DC
Black
48 mm
24 mm
48 mm
Terminal strip
7 mm
37 mm
Pulse counter 12 -24 V DC
7
LCD
45 x 22 mm
48 x 24 mm
9999999
Pulse counter
Electrically/Button
-30 to +70 °C
12 - 24 V DC
12 - 24 V DC
Datasheet 120660 Bauser 3810/008.3.1.1.0.2-001
User & Safety Instructions 120660 Bauser 3810/008.3.1.1.0.2-001
Information 120660 Bauser 3810/008.3.1.1.0.2-001